
* Images are for reference only
SXT22418DB38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB38-14.31818M
- JLCPCB Part #
- C7101739
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.31818MHz 18pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2551
200+
$0.5014
500+
$0.4854
1000+
$0.4757
Related Products

SXT22418BB38-14.31818M
Suntsu Electronics, Inc.
$1.1507

SXT22418DA38-14.31818M
Suntsu Electronics, Inc.
$1.2342

SXT22418FB38-14.31818M
Suntsu Electronics, Inc.
$1.4447

SXT22422BB48-50.000M
Suntsu Electronics, Inc.
$1.3162

SXT22422CA16-14.31818M
Suntsu Electronics, Inc.
$1.1603

FH2600005
Diodes Incorporated
$0.9369