
* Images are for reference only
SXT22417BA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA16-32.000M
- JLCPCB Part #
- C7101013
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0745
200+
$0.4295
500+
$0.4150
1000+
$0.4086
Related Products

SXT22412BA16-32.000M
Suntsu Electronics, Inc.
$1.1292

SXT22417CA16-32.000M
Suntsu Electronics, Inc.
$1.1276

SXT22417BB16-32.000M
Suntsu Electronics, Inc.
$1.1018

SXT22412DB17-13.000M
Suntsu Electronics, Inc.
$1.0552

SXT22415CA17-50.000M
Suntsu Electronics, Inc.
$1.3222

SXT22411DC38-16.384M
Suntsu Electronics, Inc.
$1.1758