
* Images are for reference only
SXT2147BB07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BB07-24.576M
- JLCPCB Part #
- C7028827
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 24.576MHz 7pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5711
200+
$0.6272
500+
$0.6063
1000+
$0.5966
Related Products

SXT2149BB07-24.576M
Suntsu Electronics, Inc.
$1.5711

SXT2247BB07-24.576M
Suntsu Electronics, Inc.
$1.3621

SXT2147BB17-24.576M
Suntsu Electronics, Inc.
$1.6097

SXT21413CA27-22.1184M
Suntsu Electronics, Inc.
$1.2318

SXT21415DD16-50.000M
Suntsu Electronics, Inc.
$1.5422

SXT2148EC07-24.000M
Suntsu Electronics, Inc.
$1.3058