
* Images are for reference only
SXT21417ED27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417ED27-37.400M
- JLCPCB Part #
- C5920399
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 17pF 37.4MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2551
200+
$0.5014
500+
$0.4838
1000+
$0.4757
Related Products

SXT21416ED27-37.400M
Suntsu Electronics, Inc.
$1.2551

SXT21417EB27-37.400M
Suntsu Electronics, Inc.
$1.2326

SXT21417EC27-37.400M
Suntsu Electronics, Inc.
$1.2439

402F27133CAR
CTS Electronic Components
$0.9739

SXT21411BB07-16.000M
Suntsu Electronics, Inc.
$1.1876

SXT21421AA48-40.000M
Suntsu Electronics, Inc.
$1.5026