
* Images are for reference only
SXT21418DC07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DC07-25.000M
- JLCPCB Part #
- C7097204
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 25MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1952
200+
$0.8775
500+
$0.8469
1000+
$0.8325
Related Products

SXT21410DC07-25.000M
Suntsu Electronics, Inc.
$1.1121

SXT21418DC07-27.000M
Suntsu Electronics, Inc.
$2.3800

SXT21417DC07-25.000M
Suntsu Electronics, Inc.
$2.3543

C1E-38.4000-10-1015-X-R
AKER
$0.6750

SXT2147BB48-40.000M
Suntsu Electronics, Inc.
$1.8353

SXT21418FD17-37.400M
Suntsu Electronics, Inc.
$1.3098