
* Images are for reference only
SXT2148DD17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DD17-25.000M
- JLCPCB Part #
- C6313695
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 25MHz 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4914
200+
$0.5962
500+
$0.5754
1000+
$0.5657
Related Products

SXT2148DD17-26.000M
Suntsu Electronics, Inc.
$1.4914

SXT2148DD17-20.000M
Suntsu Electronics, Inc.
$1.6408

SXT2148FD17-25.000M
Suntsu Electronics, Inc.
$1.6424

SXT2148AA48-38.400M
Suntsu Electronics, Inc.
$1.1233

QT216S-30.000MAAI-T
QST Products, LLC
$0.9096

SXT21410FC38-27.120M
Suntsu Electronics, Inc.
$1.2808