
* Images are for reference only
BC032-06-A-2-0200-0380-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-06-A-2-0200-0380-L-D
- JLCPCB Part #
- C7085265
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 6P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9957
200+
$0.7960
500+
$0.7703
1000+
$0.7575
Related Products

BC032-26-A-2-0200-0380-L-D
Global Connector Technology
$4.8066

BC032-08-A-2-0200-0380-L-D
Global Connector Technology
$2.3109

BC032-40-A-2-0200-0380-L-D
Global Connector Technology
$7.1415

FTM-109-02-L-DV
Samtec
$8.5357

BC032-12-A-2-0200-0380-L-D
Global Connector Technology
$2.5585

MW-25-03-L-D-163-065
Samtec
$25.3047