
* Images are for reference only
SXT3248FC27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC27-24.000M
- JLCPCB Part #
- C7054574
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 24MHz 50Ω 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9697
200+
$0.3876
500+
$0.3747
1000+
$0.3683
Related Products

SXT3248FC07-24.000M
Suntsu Electronics, Inc.
$0.9649

SXT3248CC27-24.000M
Suntsu Electronics, Inc.
$0.8491

SXT3248FD27-24.000M
Suntsu Electronics, Inc.
$0.9794

SXT32413BB17-38.400M
Suntsu Electronics, Inc.
$1.2592

SXT32417DA17-27.120M
Suntsu Electronics, Inc.
$1.2334

SXT32419BB48-30.000M
Suntsu Electronics, Inc.
$0.7478