
* Images are for reference only
SXT32420AA07-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420AA07-28.63636M
- JLCPCB Part #
- C7053522
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 20pF 28.63636MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2624
200+
$0.5050
500+
$0.4873
1000+
$0.4793
Related Products

SXT32410AA07-28.63636M
Suntsu Electronics, Inc.
$0.9456

SXT32421AA07-28.63636M
Suntsu Electronics, Inc.
$1.2624

SXT32420AA27-28.63636M
Suntsu Electronics, Inc.
$1.2543

C3E-24.576-12-1015-X-M
AKER
$0.7028

SXT32410AA16-29.4912M
Suntsu Electronics, Inc.
$0.9488

QT325G-18.432MAAE-T
QST Products, LLC
$0.5468