
* Images are for reference only
SXT32415AA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA27-25.000M
- JLCPCB Part #
- C7048072
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 15pF 25MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9546
200+
$0.3809
500+
$0.3681
1000+
$0.3616
Related Products

SXT32415AA07-25.000M
Suntsu Electronics, Inc.
$0.6461

SXT22415AA27-25.000M
Suntsu Electronics, Inc.
$0.7569

SXT32415AA27-52.000M
Suntsu Electronics, Inc.
$0.9289

SXT32411BA48-27.000M
Suntsu Electronics, Inc.
$0.9851

SXT32412DD27-52.000M
Suntsu Electronics, Inc.
$1.0189

CXAF-016000-3D08X41
AKER
$0.5770