
* Images are for reference only
SXT22418FD17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD17-26.000M
- JLCPCB Part #
- C7337163
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 26MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8121
200+
$0.3249
500+
$0.3136
1000+
$0.3088
Related Products

SXT22418ED17-26.000M
Suntsu Electronics, Inc.
$0.7703

SXT22418FD16-26.000M
Suntsu Electronics, Inc.
$0.8105

SXT22412FD17-26.000M
Suntsu Electronics, Inc.
$1.2608

SXT22418DB27-50.000M
Suntsu Electronics, Inc.
$1.3685

SXT22410EC38-12.000M
Suntsu Electronics, Inc.
$0.9456

SXT22418EC07-22.1184M
Suntsu Electronics, Inc.
$1.1514