
* Images are for reference only
RB0810-102K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RB0810-102K-RC
- JLCPCB Part #
- C7037982
- Package
- Plugin,D=9.5mm
- Description
- 1mH 2.2Ω 430mA ±10% 插件,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3583
200+
$0.9414
500+
$0.9093
1000+
$0.8948