
* Images are for reference only
SXT22417EA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EA38-19.200M
- JLCPCB Part #
- C7036806
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 17pF 19.2MHz ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2772
200+
$0.5099
500+
$0.4938
1000+
$0.4842
Related Products

SXT22412EA38-19.200M
Suntsu Electronics, Inc.
$1.2772

SXT22417ED38-19.200M
Suntsu Electronics, Inc.
$1.3061

SXT22417EA48-19.200M
Suntsu Electronics, Inc.
$1.2788

SXT22413DD38-14.31818M
Suntsu Electronics, Inc.
$1.2981

SXT22421AA07-14.7456M
Suntsu Electronics, Inc.
$0.6257

SXT22417CA48-22.1184M
Suntsu Electronics, Inc.
$0.9860