
* Images are for reference only
SXT22418ED27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED27-19.200M
- JLCPCB Part #
- C6698901
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18pF 19.2MHz ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3045
200+
$0.5212
500+
$0.5035
1000+
$0.4955
Related Products

SXT22418ED07-19.200M
Suntsu Electronics, Inc.
$1.2997

SXT22419ED27-19.200M
Suntsu Electronics, Inc.
$1.3045

SXT22418EB27-19.200M
Suntsu Electronics, Inc.
$1.2852

SXT22418FB27-30.000M
Suntsu Electronics, Inc.
$2.6926

SXT22410ED48-32.000M
Suntsu Electronics, Inc.
$1.1324

C2E-25.000-10-1015-CT
AKER
$2.1071