
* Images are for reference only
SXT22417DC38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC38-24.000M
- JLCPCB Part #
- C7036705
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 17pF 24MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0616
200+
$0.4247
500+
$0.4102
1000+
$0.4022
Related Products

SXT22417DD38-24.000M
Suntsu Electronics, Inc.
$1.0841

SXT22417DC38-27.000M
Suntsu Electronics, Inc.
$1.4042

SXT22417DB38-24.000M
Suntsu Electronics, Inc.
$1.0391

SXT2248BA48-30.000M
Suntsu Electronics, Inc.
$1.1839

SXT22417DC38-14.7456M
Suntsu Electronics, Inc.
$0.9040

SXT22413DB27-14.31818M
Suntsu Electronics, Inc.
$1.2530