
* Images are for reference only
SXT22413BA27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA27-12.288M
- JLCPCB Part #
- C7034999
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 13pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8316
200+
$0.3330
500+
$0.3217
1000+
$0.3153
Related Products

SXT32413BA27-12.288M
Suntsu Electronics, Inc.
$0.5630

SXT22413BA07-12.288M
Suntsu Electronics, Inc.
$0.8252

SXT22413DA27-12.288M
Suntsu Electronics, Inc.
$0.8879

SXT22419BA38-26.000M
Suntsu Electronics, Inc.
$0.6869

FA-20H 48.0000MB30V-AG
Seiko Epson
$0.5920

SXT22412DC48-27.000M
Suntsu Electronics, Inc.
$1.1388