
* Images are for reference only
SXT22412BA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA27-12.000M
- JLCPCB Part #
- C7034323
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 12pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0430
200+
$0.4163
500+
$0.4034
1000+
$0.3954
Related Products

SXT22412EA27-12.000M
Suntsu Electronics, Inc.
$0.9884

SXT32412BA27-12.000M
Suntsu Electronics, Inc.
$1.5203

SXT22417BA27-12.000M
Suntsu Electronics, Inc.
$0.9996

SXT22412ED16-16.384M
Suntsu Electronics, Inc.
$1.2873

SXT22419DD48-14.31818M
Suntsu Electronics, Inc.
$1.3017

SXT2248BB16-27.120M
Suntsu Electronics, Inc.
$1.0976