
* Images are for reference only
SXT2149BA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BA27-48.000M
- JLCPCB Part #
- C7029402
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 48MHz 60Ω 9pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5120
200+
$0.6048
500+
$0.5839
1000+
$0.5743
Related Products

SXT21419BA27-48.000M
Suntsu Electronics, Inc.
$1.2611

SXT2249BA27-48.000M
Suntsu Electronics, Inc.
$1.3109

SXT2149AA27-48.000M
Suntsu Electronics, Inc.
$1.3946

7R-27.120MDDV-T
TXC Corp
$0.4199

SXT21419BA07-20.000M
Suntsu Electronics, Inc.
$1.2112

SXT21412DC27-27.000M
Suntsu Electronics, Inc.
$1.4541