
* Images are for reference only
SXT2147BA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA27-48.000M
- JLCPCB Part #
- C7028815
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 48MHz 60Ω 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5106
200+
$0.6043
500+
$0.5834
1000+
$0.5738
Related Products

SXT2147AA27-48.000M
Suntsu Electronics, Inc.
$1.3933

SXT1147BA27-48.000M
Suntsu Electronics, Inc.
$0.9610

SXT2147BA27-40.000M
Suntsu Electronics, Inc.
$1.6617

SXT21418BB27-22.1184M
Suntsu Electronics, Inc.
$0.9578

SXT21410EC17-27.120M
Suntsu Electronics, Inc.
$1.2101

SXT21418BA16-25.000M
Suntsu Electronics, Inc.
$2.0634