
* Images are for reference only
SXT21422CB17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CB17-22.1184M
- JLCPCB Part #
- C7028749
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 22.1184MHz 22pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9948
200+
$0.3970
500+
$0.3841
1000+
$0.3777
Related Products

SXT21422CB07-22.1184M
Suntsu Electronics, Inc.
$1.1298

SXT21420CB17-22.1184M
Suntsu Electronics, Inc.
$0.9948

SXT21421CB17-22.1184M
Suntsu Electronics, Inc.
$0.9948

SX20Y033000BA1T001
TKD
$0.0548

SXT21418EB48-52.000M
Suntsu Electronics, Inc.
$1.9429

SXT21411CA07-37.400M
Suntsu Electronics, Inc.
$0.7987