
* Images are for reference only
SXT21418DA48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DA48-37.400M
- JLCPCB Part #
- C7028674
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 18pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1818
200+
$0.4718
500+
$0.4557
1000+
$0.4492
Related Products

SXT21418FA48-37.400M
Suntsu Electronics, Inc.
$1.2832

SXT21416DA48-37.400M
Suntsu Electronics, Inc.
$1.1818

SXT21418EA48-37.400M
Suntsu Electronics, Inc.
$1.2269

SXT21419EC38-18.432M
Suntsu Electronics, Inc.
$1.4007

SXT21414CC38-50.000M
Suntsu Electronics, Inc.
$1.5006

SXT21419DD17-40.000M
Suntsu Electronics, Inc.
$2.6807