
* Images are for reference only
SXT21419CC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CC48-22.1184M
- JLCPCB Part #
- C7028223
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 19pF 22.1184MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0262
200+
$0.4102
500+
$0.3957
1000+
$0.3893
Related Products

SXT21412CC48-22.1184M
Suntsu Electronics, Inc.
$1.2579

SXT21417CC48-22.1184M
Suntsu Electronics, Inc.
$1.0262

SXT21416CC48-22.1184M
Suntsu Electronics, Inc.
$1.0262

SXT21412ED17-37.400M
Suntsu Electronics, Inc.
$0.9024

SXT21416ED48-18.432M
Suntsu Electronics, Inc.
$1.4091

SXT2148DC38-32.000M
Suntsu Electronics, Inc.
$0.7882