
* Images are for reference only
SXT21410BB07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410BB07-18.432M
- JLCPCB Part #
- C7023038
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 18.432MHz 200Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3093
200+
$0.5228
500+
$0.5051
1000+
$0.4971
Related Products

SXT21419BB07-18.432M
Suntsu Electronics, Inc.
$1.3093

SXT21410BA07-18.432M
Suntsu Electronics, Inc.
$1.3013

SXT21420BB07-18.432M
Suntsu Electronics, Inc.
$1.3093

SXT21418EE17-16.384M
Suntsu Electronics, Inc.
$1.3174

ECS-250-8-37Q-ES-TR
ECS
$0.6048

SXT21412EB27-27.120M
Suntsu Electronics, Inc.
$1.4251