This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

418P10396KB2

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
418P10396KB2
JLCPCB Part #
C7015476
Package
Plugin,D10.2xL22.9mm
Description
-55℃~+85℃ 10nF 600V Polyester ±10% 插件,D10.2xL22.9mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0879
200+ $0.8336
500+ $0.8062
1000+ $0.7917
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons