
* Images are for reference only
SMH100-LPPE-S29-SD-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S29-SD-BK
- JLCPCB Part #
- C7012162
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 29P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4285
200+
$2.1663
500+
$2.0940
1000+
$2.0586
Related Products

SMH100-LPPE-S20-SD-BK
Sullins Connector Solutions
$3.7508

SMH100-LPPE-S29-SC-BK
Sullins Connector Solutions
$5.4285

SMH100-LPPE-S28-SD-BK
Sullins Connector Solutions
$5.2421

SMH151-LPSE-D22-SM-BK
Sullins Connector Solutions
$16.1103

FTMH-104-02-L-DV-TR
Samtec
$4.1445

MW-05-03-G-D-163-085
Samtec
$7.0644