
* Images are for reference only
7050S21843BMDAFFGCK-TR
Extended
- Manufacturer
- Hong Kong X'Tals Limited
- MFR.Part #
- 7050S21843BMDAFFGCK-TR
- JLCPCB Part #
- C6826523
- Package
- SMD7050-2P
- Description
- -10℃~+60℃ 12pF 18.432MHz 30Ω ±30ppm ±50ppm SMD7050-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3617
200+
$1.3415
500+
$1.2981
1000+
$1.2756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →