
* Images are for reference only
SXT32422BA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422BA07-12.288M
- JLCPCB Part #
- C6710305
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 22pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6396
200+
$0.2556
500+
$0.2475
1000+
$0.2427
Related Products

SXT32422BA27-12.288M
Suntsu Electronics, Inc.
$0.6477

SXT32422BB07-12.288M
Suntsu Electronics, Inc.
$0.6541

SXT32421BA07-12.288M
Suntsu Electronics, Inc.
$0.6396

SXT32414BA38-52.000M
Suntsu Electronics, Inc.
$0.9401

SXT3247AA07-36.000M
Suntsu Electronics, Inc.
$1.3644

403I35D16M00000
CTS Electronic Components
$1.7147