
* Images are for reference only
SXT21410EB16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EB16-30.000M
- JLCPCB Part #
- C5915369
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 30MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1951
200+
$0.4778
500+
$0.4617
1000+
$0.4536
Related Products

SXT21410EA16-30.000M
Suntsu Electronics, Inc.
$1.1823

SXT22410EB16-30.000M
Suntsu Electronics, Inc.
$2.2712

SXT21410ED16-30.000M
Suntsu Electronics, Inc.
$1.2225

SXT21410CB27-30.000M
Suntsu Electronics, Inc.
$1.1083

SXT21412FC27-27.000M
Suntsu Electronics, Inc.
$1.7726

SXT2147BA48-27.120M
Suntsu Electronics, Inc.
$1.5522