
* Images are for reference only
SXT32419DB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DB07-19.200M
- JLCPCB Part #
- C6708337
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19.2MHz 19pF 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1370
200+
$0.4551
500+
$0.4391
1000+
$0.4326
Related Products

SXT32419DA07-19.200M
Suntsu Electronics, Inc.
$1.1273

SXT32419DD07-19.200M
Suntsu Electronics, Inc.
$1.1579

SXT32416DB07-19.200M
Suntsu Electronics, Inc.
$1.1370

SXT32410EE38-13.000M
Suntsu Electronics, Inc.
$1.1337

SXT32417EA48-13.000M
Suntsu Electronics, Inc.
$0.9794

0132M4-25000F12DTLLK
HCI
$0.3448