
* Images are for reference only
SXT32419BA48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA48-48.000M
- JLCPCB Part #
- C6708015
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 40Ω 48MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7206
200+
$0.2880
500+
$0.2783
1000+
$0.2735
Related Products

SXT32418BA48-48.000M
Suntsu Electronics, Inc.
$0.6836

SXT32419DA48-48.000M
Suntsu Electronics, Inc.
$0.9201

SXT32419BA48-44.000M
Suntsu Electronics, Inc.
$1.9929

SXT32410BA17-14.31818M
Suntsu Electronics, Inc.
$0.9957

SXT32419AA48-26.000M
Suntsu Electronics, Inc.
$0.6820

SXT3248BB17-27.120M
Suntsu Electronics, Inc.
$0.8574