
* Images are for reference only
SXT3248BB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB17-27.120M
- JLCPCB Part #
- C6536754
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 27.12MHz 50Ω 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8566
200+
$0.3423
500+
$0.3311
1000+
$0.3247
Related Products

SXT32418BB17-27.120M
Suntsu Electronics, Inc.
$0.7537

SXT3248CB17-27.120M
Suntsu Electronics, Inc.
$0.8775

SXT3248DB17-27.120M
Suntsu Electronics, Inc.
$0.9080

SXT32419CC07-20.000M
Suntsu Electronics, Inc.
$0.8373

SXT32417AA48-24.000M
Suntsu Electronics, Inc.
$0.5930

TSX-3225 26.0000MF10P-JK6
Seiko Epson
$0.6364