
* Images are for reference only
SXT32416AA17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA17-22.1184M
- JLCPCB Part #
- C5940134
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16pF 22.1184MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9128
200+
$0.3648
500+
$0.3520
1000+
$0.3472
Related Products

SXT32418AA17-22.1184M
Suntsu Electronics, Inc.
$0.9128

SXT32416AA07-22.1184M
Suntsu Electronics, Inc.
$0.9080

SXT22416AA17-22.1184M
Suntsu Electronics, Inc.
$0.9144

SXT32416DA27-22.1184M
Suntsu Electronics, Inc.
$1.0221

SXT3248DA07-28.63636M
Suntsu Electronics, Inc.
$1.1555

SXT32418BA27-29.4912M
Suntsu Electronics, Inc.
$0.9691