
* Images are for reference only
SXT32417CB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CB16-32.000M
- JLCPCB Part #
- C6707148
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 32MHz 40Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT32417CB17-32.000M
Suntsu Electronics, Inc.
$1.0469

SXT32418CB16-32.000M
Suntsu Electronics, Inc.
$0.8025

SXT32412CB16-32.000M
Suntsu Electronics, Inc.
$0.8379

SXT3248FC17-20.000M
Suntsu Electronics, Inc.
$0.9681

SXT32418DA48-20.000M
Suntsu Electronics, Inc.
$0.7767

TSX-3225 26.0000MF10P-AS6
Seiko Epson
$0.6368