
* Images are for reference only
SXT32416DD07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DD07-16.384M
- JLCPCB Part #
- C6706841
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 16pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1828
200+
$0.4725
500+
$0.4564
1000+
$0.4484
Related Products

SXT22416DD07-16.384M
Suntsu Electronics, Inc.
$1.1828

SXT32416DD17-16.384M
Suntsu Electronics, Inc.
$1.1924

SXT32416DB07-16.384M
Suntsu Electronics, Inc.
$1.1346

SXT32417EC16-13.560M
Suntsu Electronics, Inc.
$0.6380

SXT32412DC27-16.384M
Suntsu Electronics, Inc.
$1.1716

FL2000151Q
Diodes Incorporated
$1.0205