
* Images are for reference only
SXT21418CA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CA38-18.432M
- JLCPCB Part #
- C6511140
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18.432MHz 18pF 200Ω ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3238
200+
$0.5292
500+
$0.5115
1000+
$0.5019
Related Products

SXT21416CA38-18.432M
Suntsu Electronics, Inc.
$1.3238

SXT21418EA38-18.432M
Suntsu Electronics, Inc.
$1.3833

SXT21419CA38-18.432M
Suntsu Electronics, Inc.
$1.3238

SXT21418FE07-18.432M
Suntsu Electronics, Inc.
$1.4525

SXT21412ED07-40.000M
Suntsu Electronics, Inc.
$1.4621

SXT21410BA17-26.000M
Suntsu Electronics, Inc.
$1.0279