
* Images are for reference only
SXT32412EB16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB16-14.31818M
- JLCPCB Part #
- C6703601
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 14.31818MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1627
200+
$0.4648
500+
$0.4487
1000+
$0.4407
Related Products

SXT22412EB16-14.31818M
Suntsu Electronics, Inc.
$1.3299

SXT32412ED16-14.31818M
Suntsu Electronics, Inc.
$1.1965

SXT32412EB17-14.31818M
Suntsu Electronics, Inc.
$1.1643

SXT32421CA48-14.31818M
Suntsu Electronics, Inc.
$0.6803

SXT3248AA48-14.31818M
Suntsu Electronics, Inc.
$0.9858

SXT32412FB16-19.6608M
Suntsu Electronics, Inc.
$1.5985