
* Images are for reference only
SXT32410DD27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD27-40.000M
- JLCPCB Part #
- C6702813
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 40MHz 40Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3206
200+
$0.5276
500+
$0.5099
1000+
$0.5019
Related Products

SXT32410DB27-40.000M
Suntsu Electronics, Inc.
$1.2916

SXT32410DD07-40.000M
Suntsu Electronics, Inc.
$1.4171

SXT32410DD17-40.000M
Suntsu Electronics, Inc.
$1.3190

SXT32410CB27-50.000M
Suntsu Electronics, Inc.
$0.5839

SXT32414BB07-11.0592M
Suntsu Electronics, Inc.
$0.7592

SXT32418FD48-25.000M
Suntsu Electronics, Inc.
$1.1083