
* Images are for reference only
SXT32419EE16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EE16-18.432M
- JLCPCB Part #
- C6325682
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 19pF 70Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8523
200+
$0.3410
500+
$0.3297
1000+
$0.3233
Related Products

SXT32410EE16-18.432M
Suntsu Electronics, Inc.
$0.8909

SXT22419EE16-18.432M
Suntsu Electronics, Inc.
$1.2511

SXT32412EE16-18.432M
Suntsu Electronics, Inc.
$1.3540

SXT32417CA48-29.4912M
Suntsu Electronics, Inc.
$1.0067

SXT32419DC16-24.000M
Suntsu Electronics, Inc.
$0.6224

SXT32410BA48-19.200M
Suntsu Electronics, Inc.
$1.0871