
* Images are for reference only
SXT22419DC17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC17-26.000M
- JLCPCB Part #
- C6699528
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 26MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7971
200+
$0.3182
500+
$0.3086
1000+
$0.3022
Related Products

SXT21419DC17-26.000M
Suntsu Electronics, Inc.
$2.6195

SXT22419DC17-25.000M
Suntsu Electronics, Inc.
$0.7971

SXT22419DB17-26.000M
Suntsu Electronics, Inc.
$0.7811

R2520-27.000-10-F-1020-EXT-TR
Raltron
$0.3771

SXT22413BA27-26.000M
Suntsu Electronics, Inc.
$0.7168

SXT22416AA48-25.000M
Suntsu Electronics, Inc.
$0.6991