
* Images are for reference only
SXT22418FC16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC16-25.000M
- JLCPCB Part #
- C7337097
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 25MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8019
200+
$0.3198
500+
$0.3102
1000+
$0.3038
Related Products

SXT22418FD16-25.000M
Suntsu Electronics, Inc.
$0.8100

SXT22418EC16-25.000M
Suntsu Electronics, Inc.
$0.8116

SXT22412FC16-25.000M
Suntsu Electronics, Inc.
$1.0575

SXT2248CA16-20.000M
Suntsu Electronics, Inc.
$1.2037

SA254169F35HAR
CTS Electronic Components
$0.9450

SXT22415AA38-13.560M
Suntsu Electronics, Inc.
$0.5561