
* Images are for reference only
SXT22412DB38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB38-32.000M
- JLCPCB Part #
- C6697217
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 32MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2198
200+
$0.4870
500+
$0.4709
1000+
$0.4629
Related Products

SXT22412DB48-32.000M
Suntsu Electronics, Inc.
$1.2214

SXT22412DA38-32.000M
Suntsu Electronics, Inc.
$1.2053

SXT22417DB38-32.000M
Suntsu Electronics, Inc.
$1.2455

SXT22418ED16-32.000M
Suntsu Electronics, Inc.
$1.2166

SXT22419CA16-22.1184M
Suntsu Electronics, Inc.
$0.9707

SXT22413BA17-16.000M
Suntsu Electronics, Inc.
$1.3805