
* Images are for reference only
SXT22413BA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA17-16.000M
- JLCPCB Part #
- C6518256
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 13pF 16MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3805
200+
$0.5513
500+
$0.5320
1000+
$0.5239
Related Products

SXT22413BA16-16.000M
Suntsu Electronics, Inc.
$1.3740

SXT22412BA17-16.000M
Suntsu Electronics, Inc.
$1.3564

SXT32413BA17-16.000M
Suntsu Electronics, Inc.
$0.9964

SXT22419BB27-13.560M
Suntsu Electronics, Inc.
$0.5705

Q 16,0-JXS22-9-10/10-WA-LF
Jauch Quartz
$1.1378

SXT22416CA38-13.000M
Suntsu Electronics, Inc.
$0.9080