
* Images are for reference only
SXT22410DD48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD48-20.000M
- JLCPCB Part #
- C6693311
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 20MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7995
200+
$0.3201
500+
$0.3089
1000+
$0.3040
Related Products

SXT22413DD48-20.000M
Suntsu Electronics, Inc.
$1.5023

SXT22410DB48-20.000M
Suntsu Electronics, Inc.
$0.7995

SXT21410DD48-25.000M
Suntsu Electronics, Inc.
$0.9169

SXT22411AA38-32.000M
Suntsu Electronics, Inc.
$1.0198

SXT22419DB16-20.000M
Suntsu Electronics, Inc.
$1.0279

SXT22415CC16-14.31818M
Suntsu Electronics, Inc.
$1.2048