
* Images are for reference only
SXT2248DC48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC48-38.400M
- JLCPCB Part #
- C7102854
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 38.4MHz 60Ω 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3846
200+
$0.5532
500+
$0.5355
1000+
$0.5259
Related Products

SXT2248CC48-38.400M
Suntsu Electronics, Inc.
$1.3380

SXT2248EC48-38.400M
Suntsu Electronics, Inc.
$1.4473

SXT2248FC48-38.400M
Suntsu Electronics, Inc.
$1.5261

SXT22418FB38-12.000M
Suntsu Electronics, Inc.
$1.1675

SXT22422AA27-24.000M
Suntsu Electronics, Inc.
$0.9778

SXT22410BA17-50.000M
Suntsu Electronics, Inc.
$1.2994