
* Images are for reference only
SXT21418FC07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FC07-40.000M
- JLCPCB Part #
- C6692135
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 40MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6276
200+
$1.0485
500+
$1.0131
1000+
$0.9971
Related Products

SXT21418FC07-20.000M
Suntsu Electronics, Inc.
$1.3508

SXT21418FD07-40.000M
Suntsu Electronics, Inc.
$2.6534

SXT21418DC07-40.000M
Suntsu Electronics, Inc.
$2.3832

402F32033CLR
CTS Electronic Components
$0.9745

SXT21413DC07-50.000M
Suntsu Electronics, Inc.
$1.5277

SXT21419CA38-18.432M
Suntsu Electronics, Inc.
$1.3235