
* Images are for reference only
SXT21418CA27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418CA27-40.000M
- JLCPCB Part #
- C6691728
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 18pF 40MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2599
200+
$0.9024
500+
$0.8718
1000+
$0.8574
Related Products

SXT21418AA27-40.000M
Suntsu Electronics, Inc.
$2.1779

SXT21418CA27-20.000M
Suntsu Electronics, Inc.
$1.1919

SXT21418EA27-40.000M
Suntsu Electronics, Inc.
$2.4497

SXT2147BA16-25.000M
Suntsu Electronics, Inc.
$1.4734

402F30722IKR
CTS Electronic Components
$0.9973

ABM11AIG-20.000MHZ-3Z-T3
Abracon LLC
$0.9973