
* Images are for reference only
MC12FA161F-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FA161F-TF
- JLCPCB Part #
- C6666026
- Package
- 1210
- Description
- -55℃~+125℃ 100V 160pF 2mm 3.2mm ±1% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5558
200+
$3.0156
500+
$2.9141
1000+
$2.8642
Related Products

MC12FA101F-TF
Cornell Dubilier Electronics
$6.6059

MC12FA161J-TF
Cornell Dubilier Electronics
$3.8705

MC12FA151F-TF
Cornell Dubilier Electronics
$7.0277

MC12FA820G-F
Cornell Dubilier Electronics
$10.0770

MC12FD680J-TF
Cornell Dubilier Electronics
$3.5292

MC12FD910J-F
Cornell Dubilier Electronics
$6.2613