
* Images are for reference only
EMVA500ADA220MF55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA500ADA220MF55G
- JLCPCB Part #
- C6548983
- Package
- SMD,D6.3xL5.2mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 22uF 47mA@120Hz 5.2mm 50V 6.3mm ±20% SMD,D6.3xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1408
1000+
$0.0563
2500+
$0.0544
5000+
$0.0534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products