
* Images are for reference only
SXT3248EA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EA16-26.000M
- JLCPCB Part #
- C6537219
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 26MHz 50Ω 8pF ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2563
200+
$0.5019
500+
$0.4842
1000+
$0.4762
Related Products

SXT3248EA16-25.000M
Suntsu Electronics, Inc.
$0.8960

SXT3248EA16-20.000M
Suntsu Electronics, Inc.
$0.8960

SXT3248EA16-24.000M
Suntsu Electronics, Inc.
$0.8960

SXT32410AA38-37.400M
Suntsu Electronics, Inc.
$0.9313

SXT32418FB07-16.000M
Suntsu Electronics, Inc.
$1.1807

SXT32410FE16-32.000M
Suntsu Electronics, Inc.
$1.0327