* Images are for reference only
CMR08F433GODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F433GODR
- JLCPCB Part #
- C6534979
- Package
- -
- Description
- ±2% 500V 0.043uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F433GODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F433GODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F433GODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F433GODR datasheets or manufacturer documentation.
Datasheet: CMR08F433GODR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX272M160A052
Cornell Dubilier Electronics
$20.286
-
AVS335M2AE16B-F
Cornell Dubilier Electronics
$0.624
-
AVE476M63G24T-F
Cornell Dubilier Electronics
$0.2495
-
947D521K112CGRSN
Cornell Dubilier Electronics
$106.539
-
CMR05E430GODP
Cornell Dubilier Electronics
$36.834
-
CMR03E820JOYP
Cornell Dubilier Electronics
$51.33